ECC50DPBN

Heilind Number:SULECC50DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPBN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DPBN

Detailed Description

Introducing the ECC50DPBN, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows with a total of 100 positions, allowing for secure and reliable connections. Its right-angle orientation and through-hole termination method ensure easy installation on PCBs. Constructed with durable materials, including PBT and phosphor bronze with gold plating, this connector offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent industry standards. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in various environments. The matte tin termination plating further enhances its durability. Ideal for applications where reliability is paramount, the ECC50DPBN is a top choice for engineers and designers in the electronics industry.