ECC50DPBS

Heilind Number:SULECC50DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPBS

Detailed Description

Introducing the ECC50DPBS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a double-point contact type and 2.54mm pitch, it facilitates efficient data transfer. The female gender and right-angle orientation offer versatility in mounting options. Operating at voltage levels of up to 700VAC and amperages of 3A, it meets the demands of various systems. With 100 positions spread across 2 rows, it enables comprehensive connections. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to PCBs. Ruggedly built for harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 14.22mm in height and 10.16mm in width, it's compact yet robust. Ideal for use in industrial, telecommunications, and aerospace applications, the ECC50DPBS ensures dependable performance under demanding conditions.