| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DPDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DPDH |
ECC50DPDH
| Heilind Number: | SULECC50DPDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DPDH |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and high-performance board-to-board connectivity with our ECC50DPDH connector. Designed for optimal power transmission, this female connector features PBT and phosphor bronze construction with gold-plated double-point contacts, ensuring reliable conductivity even in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Its two-row configuration with 100 positions allows for versatile connectivity, while the straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. The matte tin termination plating guarantees durability. Upgrade your PCB connections with the ECC50DPDH for efficient and secure performance.

