ECC50DPDI

Heilind Number:SULECC50DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPDI

Detailed Description

The ECC50DPDI is a high-performance board-to-board connector designed for reliable and efficient electrical connections. Featuring two rows of female ports with a pitch of 2.54mm, this connector offers a total of 100 contact points, each made of durable phosphor bronze with gold plating for optimal conductivity. Its double-point contact design ensures secure mating, while the threaded mounting type and thru-hole termination method guarantee stability on the PCB. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for a wide range of applications, including industrial and telecommunications. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it easy to integrate into various systems. Additionally, the matte tin termination plating enhances solderability. Trust the ECC50DPDI for high-reliability connections in your next project.