ECC50DPDS

Heilind Number:SULECC50DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPDS

Detailed Description

Introducing the ECC50DPDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a double-point contact design and gold plating, it offers superior signal transmission efficiency. The 2.54mm pitch, 100 positions, and 3A amperage rating make it ideal for high-density circuitry. The side-hole mount and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it guarantees stable performance under extreme conditions. Measuring at 15.49mm in height and 10.16mm in width, this connector is compact yet efficient. Trust the ECC50DPDS for seamless connectivity in your electronic systems.