ECC50DPEH

Heilind Number:SULECC50DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPEH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DPEH

Detailed Description

Featuring a sleek design, the ECC50DPEH connector offers reliable connectivity for your electronic devices. Crafted with high-quality PBT and Phosphor Bronze materials, this female connector ensures durability and performance. With a 3A amperage and 700VAC voltage rating, it provides efficient power transmission. Its double-point contact design and gold plating guarantee optimal conductivity. Suitable for board-to-board PCB connections, this connector has two rows with 100 positions, ideal for complex electronic setups. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, it is perfect for various environments. With a compact size of 0.56 inches in height and 0.4 inches in width, it saves space on your PCB. Trust the ECC50DPEH for high-performance connectivity in your electronic projects.