ECC50DPMH

Heilind Number:SULECC50DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DPMH

Detailed Description

The ECC50DPMH is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and longevity. With a double-point contact design and gold plating, it ensures secure and low-resistance connections. Suitable for demanding applications, it can handle up to 3A of current and 700VAC. Its wire wrap termination method and clearance hole mount type make installation easy and hassle-free. With 100 positions, 2 rows, and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, allows for space-saving installation on PCBs. Ideal for use in aerospace, defense, and industrial applications, the ECC50DPMH is a dependable solution for your connectivity needs.