ECC50DPMN

Heilind Number:SULECC50DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPMN

Detailed Description

Introducing the ECC50DPMN, a high-performance board-to-board PCB connector designed for durability and reliability. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity in demanding environments. With a double-point contact design and a 2.54mm pitch, it guarantees secure and stable connections. Suitable for female applications, it offers 100 positions across two rows, making it ideal for complex circuitry. The termination method is wire wrap, with a tail length of 14.22mm for easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is perfect for industrial and high-performance electronics. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. Trust the ECC50DPMN for your connectivity needs, where quality meets performance.