ECC50DPMS

Heilind Number:SULECC50DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPMS

Detailed Description

Introducing the ECC50DPMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The double-point contact design and gold plating guarantee low contact resistance and optimal signal transmission. Its 2.54mm pitch and 100 positions allow for high-density board connections. The side-hole mount type and wire wrap termination method offer ease of installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Trust the ECC50DPMS for secure and efficient board-to-board connections in your projects.