ECC50DPNH

Heilind Number:SULECC50DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPNH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DPNH

Detailed Description

The ECC50DPNH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a female gender and two rows of contacts, this connector is ideal for applications requiring a clearan...termination method ensures secure connectivity, while the gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density and high-power environments. The double-point contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. With a tail length of 15.12mm and a compact design, it provides efficient PCB connectivity. The matte tin termination plating and compliance with industry standards make it a reliable choice for various electronic devices. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC50DPNH ensures seamless connectivity and signal integrity.