| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DPNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DPNI |
ECC50DPNI
| Heilind Number: | SULECC50DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DPNI |
| ECAD Model: |
Specifications
Detailed Description
ECC50DPNI features a robust construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Its double-point contact design and gold plating guarantee excellent conductivity. The threaded mounting and card extender termination method offer secure attachment to PCBs. Featuring two rows with 100 positions and a 2.54mm pitch, it allows for efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating ensures durability. In compliance with stringent quality standards, this ECC50DPNI connector is a dependable choice for board-to-board and card edge connections.

