ECC50DPNN

Heilind Number:SULECC50DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPNN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DPNN

Detailed Description

The ECC50DPNN is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, it ensures long-lasting performance even in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal applications. Its double-point contact design and gold plating guarantee low contact resistance and excellent conductivity. With 100 positions across 2 rows, it offers ample connectivity options. The termination method of card extender and matte tin plating on the termination ensure secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The straddle orientation and compact dimensions of 14.22mm height and 10.16mm width make it easy to integrate into PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the ECC50DPNN is the perfect choice for high-reliability connectivity solutions.