| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DPNS |
ECC50DPNS
| Heilind Number: | SULECC50DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DPNS, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated double-point contacts, it ensures reliable signal transmission even in demanding environments. With a 2-row, 100-position layout and a 2.54mm pitch, this connector offers ample connectivity options. Its side-hole mount type and card extender termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's straddle orientation and 15.12mm tail length provide flexibility in PCB layout design. With matte tin termination plating for added durability, the ECC50DPNS is a dependable choice for your connectivity needs.

