ECC50DPRH

Heilind Number:SULECC50DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPRH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DPRH

Detailed Description

The ECC50DPRH is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, double-row configuration, and straddle orientation make it versatile for various board-to-board connections. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm, it offers precise alignment on the PCB. The clearance hole mount type and card extender termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, this connector, known as ECC50DPRH, is a reliable choice for high-reliability connections.