| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DPRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DPRI |
ECC50DPRI
| Heilind Number: | SULECC50DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DPRI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU ECC50DPRI, combines durability with high performance. Featuring a threaded mount type and card extender termination method, this connector ensures secure connectivity in demanding environments. Its double-point contact design, with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers versatile connectivity options. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for added reliability, it is a dependable choice for board-to-board and card edge connections.

