ECC50DPRN

Heilind Number:SULECC50DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPRN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DPRN

Detailed Description

The ECC50DPRN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows is ideal for secure board-to-board connections. With a pitch of 2.54mm and double-point contact type plated with gold, it ensures reliable and low-resistance connectivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The termination method of card extender and matte tin plating on termination provide excellent durability. With a wide operating temperature range of -65 to 125°C, it offers versatility in various environments. The straddle orientation and 100 positions make it suitable for intricate electronic designs. Compact in size with a connector height of 14.22mm and width of 10.16mm, it saves space on the PCB. In conclusion, the ECC50DPRN is a top choice for high-reliability applications in industries like aerospace, telecommunications, and industrial automation.