| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DPSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DPSH |
ECC50DPSH
| Heilind Number: | SULECC50DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DPSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DPSH, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and high signal integrity. The 2.54mm pitch and 100 positions allow for efficient data transmission, while the clearance hole mount type and through-hole termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial use. Trust the ECC50DPSH for secure and durable connections in your PCB designs.

