ECC50DPSI

Heilind Number:SULECC50DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPSI

Detailed Description

The ECC50DPSI is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic systems. With a compact double-row configuration and threaded mount type, it ensures secure and stable connections. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector offers excellent conductivity and durability. It is rated for 3A and 700VAC, making it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With 100 positions and a 2.54mm pitch, it provides ample connectivity options. Its straight orientation and through-hole termination method simplify installation. The matte tin termination plating enhances solderability. Ideal for use in industries such as aerospace, defense, and telecommunications, the ECC50DPSI is a dependable choice for demanding electronic projects.