ECC50DPSN

Heilind Number:SULECC50DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPSN

Detailed Description

Introducing the ECC50DPSN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a double-point contact design and straight orientation, it offers secure and efficient mating in applications requiring a 2.54mm pitch. The ECC50DPSN is ideal for use in harsh environments, with an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability. Its 100 positions across two rows make it suitable for various PCB layouts, while its compact dimensions of 15.49mm in height and 10.16mm in width allow for space-efficient installation. Trust in the ECC50DPSN for high-reliability connectivity in aerospace, defense, and other mission-critical systems.