| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DPSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DPSS |
ECC50DPSS
| Heilind Number: | SULECC50DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DPSS |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DPSS is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and excellent conductivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, double-point contact type, and side hole mount make it versatile for various circuit configurations. Boasting 100 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The gold-plated contacts and matte tin termination guarantee reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Whether used in hi-rel aerospace systems or industrial machinery, the ECC50DPSS is a top choice for secure and efficient board-to-board connections.

