ECC50DPUH

Heilind Number:SULECC50DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPUH

Detailed Description

Introducing the ECC50DPUH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with durable PBT and Phosphor Bronze materials, this female connector features double-point contacts plated with gold for optimal signal transmission. With a maximum voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power delivery. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure attachment. Boasting 100 positions across 2 rows with a 2.54mm pitch, it accommodates complex circuitry with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC50DPUH is perfect for both standard and harsh environment applications. Its compact design, with a height of 14.22mm and width of 10.16mm, suits space-constrained layouts. With matte tin termination plating for added durability, this connector is a dependable choice for demanding electronic projects. Explore the ECC50DPUH and elevate your connectivity solutions.