ECC50DPUN

Heilind Number:SULECC50DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPUN

Detailed Description

Introducing the ECC50DPUN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure and efficient connection with a 3A amperage rating and a voltage tolerance of 700VAC. With two rows of double-point contacts, each plated in gold for optimal conductivity, it ensures seamless signal transmission. The right-angle orientation and thru-hole termination method facilitate easy installation on PCBs, while the operating temperature range of -65 to 125°C guarantees stability in diverse environments. With 100 positions and a pitch of 2.54mm, this connector suits a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust the ECC50DPUN for superior performance in your electronic designs.