ECC50DPUS

Heilind Number:SULECC50DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DPUS

Detailed Description

Introducing the ECC50DPUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The double-point contact design, plated with gold for optimal conductivity, guarantees stable signal transmission. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the through-hole termination method simplifies assembly. With a pitch of 2.54mm and 100 positions across two rows, it provides ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. Trust the ECC50DPUS for efficient and durable board-to-board connections in your PCB designs.