ECC50DRAH

Heilind Number:SULECC50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRAH

Detailed Description

Introducing the ECC50DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. Its two rows of gold-plated phosphor bronze contacts, utilizing the full bellow contact type, guarantee low contact resistance and superior signal integrity. The ECC50DRAH offers a generous number of positions (100) and a standard pitch of 2.54mm (.1in), facilitating seamless integration into your PCB designs. With a wide operating temperature range (-65°C to 125°C) and robust termination plating (Matte Tin), this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ECC50DRAH and experience uncompromising performance.