| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DRAI |
ECC50DRAI
| Heilind Number: | SULECC50DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek matte tin termination plating, this connector ensures reliable signal transfer even in harsh environments. The PBT and phosphor bronze construction, along with gold contact plating, guarantee durability and efficient conductivity. Featuring a right-angle orientation and threaded mount type, it offers easy and secure installation on your PCBs. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its 100 positions and 2.54mm pitch make it ideal for densely populated boards. Operating smoothly in temperatures ranging from -65 to 125°C, the ECC50DRAI is a dependable choice for your connectivity requirements.

