ECC50DRAN

Heilind Number:SULECC50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRAN

Detailed Description

Introducing the ECC50DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this component ensures reliable connectivity in a wide range of electronic devices. Constructed with PBT and phosphor bronze, it offers exceptional durability and conductivity. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure attachment. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The connector's full bellow contact type and right-angle orientation make it versatile for various PCB layouts. With a tail length of 3.18mm and a pitch of 2.54mm, it facilitates easy installation. Rated for an operating temperature range of -65 to 125°C, it ensures reliable operation even in harsh environments. Matte tin termination plating enhances its longevity. From industrial machinery to aerospace systems, the ECC50DRAN is the perfect choice for high-reliability connectivity solutions.