| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DRAS |
ECC50DRAS
| Heilind Number: | SULECC50DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DRAS, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The connector's two rows, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts guarantee excellent signal integrity, while RoHS compliance reflects our commitment to environmental responsibility. With a pitch of 2.54mm (.1 in) and 100 positions, it provides ample connectivity options. The ECC50DRAS is ideal for industries requiring high reliability and performance in their electronic systems.

