ECC50DREH-S13

Heilind Number:SULECC50DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DREH-S13

Detailed Description

Introducing the ECC50DREHS13, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 100 positions for seamless connectivity. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The full bellow contact type and clearance hole mount offer secure and stable attachment. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. Its termination method via card extender and matte tin plating guarantee durability. With a compact size of 10.95mm in height and 10.16mm in width, the ECC50DREHS13 is perfect for space-constrained systems. Trust in this connector for dependable performance in your PCB assembly projects.