ECC50DREH

Heilind Number:SULECC50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DREH

Detailed Description

Introducing the ECC50DREH, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity while withstanding voltages up to 700 VAC. With a straight orientation, two rows of 100 positions, and a pitch of 2.54mm, it offers seamless connectivity in electronic assemblies. The termination method via eyelet guarantees secure attachment, while the Full Bellow contact type enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial applications. With a clearance hole mount type and matte tin termination plating, installation is quick and efficient. Compact yet robust, the ECC50DREH is a top choice for demanding PCB interconnect requirements.