ECC50DREI-S13

Heilind Number:SULECC50DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DREI-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our ECC50DREIS13 connector is designed for reliable performance in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, this female connector is ideal for high-power applications. Its two rows of 100 positions offer ample connectivity options, while the threaded mount type ensures secure attachment. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design allows for smooth mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and military use. With a compact size of 10.95mm in height and 10.16mm in width, it is perfect for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Trust in the ECC50DREIS13 for your board-to-board and card edge connection needs.