ECC50DREI

Heilind Number:SULECC50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DREI

Detailed Description

Introducing the ECC50DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. The termination method using eyelets guarantees secure attachment, while the straight orientation and full bellow contact type optimize signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Ideal for high-reliability applications, the ECC50DREI is the perfect choice for aerospace, defense, and industrial systems.