ECC50DREN-S13

Heilind Number:SULECC50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DREN-S13

Detailed Description

The ECC50DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it ensures durability and reliability in extreme operating conditions ranging from -65 to 125°C. Featuring a female gender, 2 rows, and a straddle orientation, this connector offers seamless connectivity with a pitch of 2.54mm. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission at a voltage of 700 VAC and an amperage of 3A. The termination method of card extender with matte tin plating on the termination ensures secure and efficient installation. With 100 positions and a tail length of 5.33mm, it provides ample connectivity options. Compact in size with a connector height of 10.95mm and width of 10.16mm, it is suitable for space-constrained designs. Classified under the category of high-reliability connectors, the ECC50DRENS13 is ideal for aerospace, defense, and industrial applications where performance is critical.