ECC50DREN

Heilind Number:SULECC50DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DREN

Detailed Description

Introducing the ECC50DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. The female gender, two-row configuration, and straight orientation make it versatile for various PCB setups. Each of its 100 gold-plated contacts, using the full bellow contact type, guarantees low contact resistance and enhanced signal integrity. The termination method of eyelets with matte tin plating ensures secure and durable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the ECC50DREN sets a new standard in high-reliability connectivity.