ECC50DRES-S13

Heilind Number:SULECC50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRES-S13

Detailed Description

Introducing the ECC50DRESS13 PCB Connector, a high-performance female connector designed for optimal signal transfer in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the requirements of various applications. The connector offers 100 positions across 2 rows, with a pitch of 2.54mm, making it ideal for high-density board-to-board connections. Its Full Bellow contact type and gold-plated Phosphor Bronze contacts guarantee low contact resistance and long-term stability. With a straddle orientation and side hole mount type, installation is efficient and secure. The connector is RoHS compliant and operates flawlessly in a wide temperature range from -65 to 125°C. Perfect for use in telecommunications, aerospace, and industrial equipment, the ECC50DRESS13 is a top choice for reliable connectivity solutions.