ECC50DRES

Heilind Number:SULECC50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRES

Detailed Description

Introducing the ECC50DRES, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PBT & Phosphor Bronze construction and gold-plated contacts, this connector ensures optimal conductivity and durability, making it ideal for industrial applications. With a 2.54mm pitch and 100 positions, it offers versatile connectivity options. The female gendered connector with side hole mount type and eyelet termination method guarantees secure attachment. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. Its straight orientation and full bellow contact type enhance signal integrity. With a temperature range of -65 to 125°C and matte tin termination plating, it withstands harsh environmental conditions. Compact yet robust, the ECC50DRES is a must-have component for seamless PCB connectivity in demanding settings.