ECC50DRMD-S273

Heilind Number:SULECC50DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMD-S273
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMD-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRMD-S273

Detailed Description

Introducing the ECC50DRMDS273, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows, this connector ensures reliable connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and wire wrap termination method offer secure and efficient wire connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for use in various electronic systems. With a temperature range of -65 to 125°C, it's built to withstand harsh environments. The connector's clearance hole mount type and straight orientation make installation easy and space-efficient. With 100 positions and a tail length of 14.22mm, it provides ample connectivity options. The ECC50DRMDS273 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.