ECC50DRMD

Heilind Number:SULECC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRMD

Detailed Description

Introducing the ECC50DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 100 positions each, it provides ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring optimal signal transfer. The termination method is wire wrap, and the mount type is clearance hole for easy installation. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is suitable for use in various environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, the ECC50DRMD is ideal for space-constrained applications where reliability is paramount.