ECC50DRMH-S288

Heilind Number:SULECC50DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRMH-S288

Detailed Description

The ECC50DRMH-S288 is a high-performance board-to-board PCB connector designed for reliable data and power transmission in demanding environments. With a compact pitch of 2.54mm (.1 in) and two rows of 100 female contacts, it offers seamless connectivity for a wide range of applications. The termination method, card extender, ensures easy installation and secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient signal transfer. Featuring gold-plated phosphor bronze contacts, it provides excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The connector's loop bellow contact type and straddle orientation further enhance its performance and versatility. Its matte tin termination plating complies with RoHS regulations. Ideal for high-speed data and power transmission in aerospace, defense, and industrial applications, the ECC50DRMH-S288 is a top choice for engineers seeking a reliable and durable connector solution.