ECC50DRMI-S288

Heilind Number:SULECC50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRMI-S288

Detailed Description

Introducing the ECC50DRMIS288, a high-performance Board-to-Board PCB Connector designed for optimal connectivity in electronic systems. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers secure threading for reliable mounting. With a contact material of Phosphor Bronze and gold plating, it ensures efficient signal transmission with a maximum voltage of 700VAC and an amperage of 3A. The 100 positions and Loop Bellow contact type guarantee versatile and durable connections. Operating at temperatures ranging from -65 to 125°C, it's suitable for various environments. The termination method of Card Extender and Matte Tin plating on the termination ensure easy installation and enhanced durability. With a compact height of 15.49mm and width of 9.4mm, it's space-efficient yet robust. Ideal for demanding applications, this connector is a reliable choice for high-speed data transmission and power delivery.