ECC50DRMN-S288

Heilind Number:SULECC50DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRMN-S288

Detailed Description

Introducing the ECC50DRMNS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a gender specification of female and featuring two rows of contact positions, this connector ensures seamless interfacing within circuit boards. Constructed with durable PBT and phosphor bronze materials and boasting a gold contact plating, it guarantees optimal conductivity and longevity. The loop bellow contact type and straddle orientation further enhance its functionality, making it ideal for demanding environments. Operating at a voltage of 700 VAC and with a current rating of 3A, it meets the requirements of various power systems. The termination method of card extender with matte tin plating offers secure and stable attachment. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it facilitates space-saving installation on PCBs. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC50DRMNS288 ensures dependable connectivity, making it a crucial component in electronic systems.