| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECC50DRMN |
ECC50DRMN
| Heilind Number: | SULECC50DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRMN |
| ECAD Model: |
Specifications
Detailed Description
The ECC50DRMN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 100 positions, allowing for secure and efficient connections. Constructed from PBT and Phosphor Bronze, this connector offers excellent durability and conductivity. The termination method of wire wrap ensures reliable contact, while gold-plated phosphor bronze contacts provide optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers easy installation on PCBs. Its matte tin termination plating enhances solderability. Overall, the ECC50DRMN is a versatile and reliable solution for your connectivity needs.

