ECC50DRMS-S288

Heilind Number:SULECC50DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRMS-S288

Detailed Description

The ECC50DRMSS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions, it offers reliable connectivity in compact spaces. Featuring a side hole mount type and card extender termination method, installation is efficient and secure. The connector is engineered for durability, with phosphor bronze contacts plated in gold for optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. The loop bellow contact type and straddle orientation further enhance signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it is suitable for use in various electronic devices. The matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Trust the ECC50DRMSS288 for your connectivity needs in aerospace, defense, and industrial applications.