ECC50DRMS

Heilind Number:SULECC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRMS

Detailed Description

Introducing the ECC50DRMS, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. With a dual-row configuration and a total of 100 female contact positions, this connector ensures seamless connectivity in complex circuitry. Crafted with PBT and Phosphor Bronze, it offers superior conductivity and reliability, even in harsh environments. The contact plating of gold guarantees optimal signal transmission, while the termination method of wire wrap allows for secure and efficient wire connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With a tail length of 14.22mm and a compact design, it saves space without compromising performance. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating of matte tin, the ECC50DRMS is ideal for demanding industries such as aerospace, telecommunications, and defense. Upgrade your connectivity solutions with this reliable and high-speed connector.