ECC50DRMZ

Heilind Number:SULECC50DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRMZ

Detailed Description

Experience reliable and efficient connectivity with our ECC50DRMZ Board To Board PCB Connector. Crafted with precision, this female connector features two rows for seamless integration. Its side hole mount type and wire wrap termination method ensure easy and secure installation. Made of durable PBT and Phosphor Bronze, it guarantees long-lasting performance even in challenging environments. With a contact plating of gold and a voltage rating of 700 VAC, this connector offers superior conductivity and stability. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for diverse applications. The loop bellow contact type and straight orientation further enhance its functionality. With 100 positions and a tail length of 14.22 mm, it accommodates multiple connections with ease. Its compact design, with a height of 15.49 mm and width of 9.4 mm, ensures space-efficient PCB layout. Trust in the ECC50DRMZ for high-quality, high-reliability connectivity solutions.