ECC50DRSD-S288

Heilind Number:SULECC50DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRSD-S288

Detailed Description

The ECC50DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The female connector with two rows and a clearance hole mount type ensures secure installation. Contact termination is easily achieved through card extender method, utilizing gold-plated phosphor bronze contacts for optimal signal transmission. With a pitch of 2.54mm and a 700VAC voltage rating, it is suitable for high-speed and high-voltage applications. The connector features a loop bellow contact type and straddle orientation, accommodating 100 positions. Operating in a wide temperature range of -65 to 125°C, it ensures performance stability in diverse conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Termination plating with matte tin enhances durability. Ideal for aerospace, defense, and industrial sectors, the ECC50DRSDS288 guarantees quality and reliability in every connection.