ECC50DRSD

Heilind Number:SULECC50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DRSD

Detailed Description

The ECC50DRSD connector is a high-performance board-to-board and card edge connector designed for demanding applications. With PBT and phosphor bronze construction, it offers durability and reliability. Featuring a 2.54mm pitch and 100 positions, it provides ample connectivity in a compact form. The female connector with 2 rows, straight orientation, and thru-hole termination method ensures secure and stable connections. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. Its loop bellow contact type and .61-inch connector height make it ideal for applications requiring high-speed data transmission. Whether in industrial machinery, telecommunications, or aerospace systems, the ECC50DRSD connector delivers superior performance.