| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC50DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC50DRSH-S288 |
ECC50DRSH-S288
| Heilind Number: | SULECC50DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC50DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC50DRSH-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a sleek and compact design, this female connector features two rows and 100 positions, offering ample connectivity options. Crafted from durable PBT and phosphor bronze with gold-plated contacts, it ensures reliable signal transmission. The loop bellow contact type and clearance hole mount provide secure and efficient connections. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in various environments. Trust the ECC50DRSH-S288 for seamless board-to-board connections in your next project.

