ECC50DRSH

Heilind Number:SULECC50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRSH

Detailed Description

Introducing the ECC50DRSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 100 positions each, offers reliable connectivity with an amperage of 3A and a voltage rating of 700VAC. Its PBT and Phosphor Bronze construction, along with gold contact plating, ensures excellent conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The connector's loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm in width and 15.49mm in height, the ECC50DRSH is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a valuable component in any electronic system.