ECC50DRSI-S288

Heilind Number:SULECC50DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRSI-S288

Detailed Description

Introducing the ECC50DRSIS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows for accommodating a total of 100 positions, with a pitch of 2.54mm for precise alignment. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent electrical conductivity. The contact plating of gold ensures optimal signal transmission, while the termination method of Card Extender facilitates easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and threaded mount type provide secure attachment to PCBs. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on performance. The ECC50DRSIS288 is a perfect choice for demanding environments requiring high-reliability connectivity solutions.