ECC50DRSI

Heilind Number:SULECC50DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DRSI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DRSI

Detailed Description

The ECC50DRSI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a straight orientation, it allows for secure and efficient board-to-board connections. The threaded mount type and thru hole termination method provide easy installation. Certified for a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. With 100 positions and a loop bellow contact type, it offers versatile connectivity options. The matte tin termination plating enhances durability and longevity. Perfect for applications that require high reliability, the ECC50DRSI is a top choice for engineers and manufacturers in need of premium PCB connectors.